


AFS315E-T | |
|---|---|
DigiKey Part Number | 535-9242-2-ND - Tape & Reel (TR) 535-9242-1-ND - Cut Tape (CT) 535-9242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS315E-T |
Description | FILTER SAW 315MHZ 8-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 315MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 600kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS315E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 600kHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.053" (1.35mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38880 € | 59,72 € |
| 50 | 2,24660 € | 112,33 € |
| 100 | 2,11350 € | 211,35 € |
| 250 | 1,94928 € | 487,32 € |
| 500 | 1,83362 € | 916,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72476 € | 1.724,76 € |
| 2.000 | 1,62227 € | 3.244,54 € |
| 3.000 | 1,56510 € | 4.695,30 € |
| 5.000 | 1,49589 € | 7.479,45 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

