


AFS2016-EVAL | |
|---|---|
DigiKey Part Number | 535-12842-ND |
Manufacturer | |
Manufacturer Product Number | AFS2016-EVAL |
Description | EVAL BOARD FOR AFS20 |
Customer Reference | |
Detailed Description | AFS20 - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | AFS20 | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - |


