2.3325GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 7dB 25MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-TC-0014

DigiKey Part Number
535-AFII-TC-0014TR-ND - Tape & Reel (TR)
535-AFII-TC-0014CT-ND - Cut Tape (CT)
535-AFII-TC-0014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-TC-0014
Description
FILTER SAW 2.3325GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.3325GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 7dB 25MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.3325GHz
Bandwidth
25MHz
Insertion Loss
7dB
Ratings
-
Applications
5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,93200 €9,32 €
250,85960 €21,49 €
500,80840 €40,42 €
1000,76040 €76,04 €
2500,70136 €175,34 €
5000,65976 €329,88 €
1.0000,62060 €620,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53840 €2.692,00 €
10.0000,50640 €5.064,00 €
15.0000,48855 €7.328,25 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €