
AFII-SW-0095-Q-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0095-Q-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0095-Q-T |
Description | FILTER SAW DIPLEXR GNSS L1/L2/L5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.164GHz ~ 1.299GHz / 1.525GHz ~ 1.61GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.164GHz ~ 1.299GHz / 1.525GHz ~ 1.61GHz | |
Low Band Attenuation (min / max dB) | 27.00dB / 29.00dB | |
High Band Attenuation (min / max dB) | 15.00dB / 23.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73592 € | 3.679,60 € |
| Unit Price without VAT: | 0,73592 € |
|---|---|
| Unit Price with VAT: | 0,87574 € |

