
AFII-SW-0072-Q-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0072-Q-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0072-Q-TCT-ND - Cut Tape (CT) 535-AFII-SW-0072-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0072-Q-T |
Description | FILTER SAW 1583 MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB 46.79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Abracon LLC | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Frequency - Center 1.583GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 46.79MHz | Base Product Number |
Insertion Loss 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,91200 € | 22,80 € |
| 50 | 0,85800 € | 42,90 € |
| 100 | 0,80710 € | 80,71 € |
| 250 | 0,74432 € | 186,08 € |
| 500 | 0,70016 € | 350,08 € |
| 1.000 | 0,65862 € | 658,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59775 € | 1.793,25 € |
| 6.000 | 0,56224 € | 3.373,44 € |
| 9.000 | 0,54244 € | 4.881,96 € |
| 15.000 | 0,51846 € | 7.776,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

