
AFII-SW-0064-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0064-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0064-TCT-ND - Cut Tape (CT) 535-AFII-SW-0064-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0064-T |
Description | FILTER SAW 2.437GHZ LTE COEX SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.43GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 1.1dB 69MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.1dB |
Manufacturer Abracon LLC | Applications Cellular, LTE |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Frequency - Center 2.43GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 69MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,68760 € | 17,19 € |
| 50 | 0,64620 € | 32,31 € |
| 100 | 0,60790 € | 60,79 € |
| 250 | 0,56064 € | 140,16 € |
| 500 | 0,52738 € | 263,69 € |
| 1.000 | 0,49611 € | 496,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43040 € | 2.152,00 € |
| 10.000 | 0,40483 € | 4.048,30 € |
| 15.000 | 0,39057 € | 5.858,55 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

