
AFII-SW-0018-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0018-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0018-TCT-ND - Cut Tape (CT) 535-AFII-SW-0018-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0018-T |
Description | FILTER SAW 460MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 460MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 460MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,25040 € | 31,26 € |
| 50 | 1,17600 € | 58,80 € |
| 100 | 1,10620 € | 110,62 € |
| 250 | 1,02024 € | 255,06 € |
| 500 | 0,95972 € | 479,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90278 € | 902,78 € |
| 2.000 | 0,84919 € | 1.698,38 € |
| 3.000 | 0,81931 € | 2.457,93 € |
| 5.000 | 0,78314 € | 3.915,70 € |
| 7.000 | 0,76017 € | 5.321,19 € |
| 10.000 | 0,73654 € | 7.365,40 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

