
AFII-LC-0044 | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0044TR-ND - Tape & Reel (TR) 535-AFII-LC-0044CT-ND - Cut Tape (CT) 535-AFII-LC-0044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0044 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,19860 € | 19,86 € |
| 250 | 0,18312 € | 45,78 € |
| 500 | 0,17224 € | 86,12 € |
| 1.000 | 0,16201 € | 162,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14270 € | 570,80 € |
| 8.000 | 0,13423 € | 1.073,84 € |
| 12.000 | 0,12951 € | 1.554,12 € |
| 20.000 | 0,12380 € | 2.476,00 € |
| 28.000 | 0,12018 € | 3.365,04 € |
| 40.000 | 0,11645 € | 4.658,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


