
AFII-DF-0037 | |
|---|---|
DigiKey Part Number | 535-AFII-DF-0037TR-ND - Tape & Reel (TR) 535-AFII-DF-0037CT-ND - Cut Tape (CT) 535-AFII-DF-0037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-DF-0037 |
Description | RF FILTER BAND PASS 6.525GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.525GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 4dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.525GHz Center | |
Bandwidth | 1.2GHz | |
Filter Type | Band Pass | |
Ripple | 3dB | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.370" L x 0.161" W (9.40mm x 4.10mm) | |
Height (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,04840 € | 26,21 € |
| 50 | 0,98640 € | 49,32 € |
| 100 | 0,92770 € | 92,77 € |
| 250 | 0,85568 € | 213,92 € |
| 500 | 0,80492 € | 402,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73055 € | 1.095,83 € |
| 3.000 | 0,68717 € | 2.061,51 € |
| 4.500 | 0,66299 € | 2.983,45 € |
| 7.500 | 0,63371 € | 4.752,82 € |
| 10.500 | 0,61512 € | 6.458,76 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

