5.49GHz Center Frequency Band Pass RF Filter (Radio Frequency) 685MHz Bandwidth 3.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-DF-0034

DigiKey Part Number
535-AFII-DF-0034TR-ND - Tape & Reel (TR)
535-AFII-DF-0034CT-ND - Cut Tape (CT)
535-AFII-DF-0034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-DF-0034
Description
RF FILTER BAND PASS 5.492GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.49GHz Center Frequency Band Pass RF Filter (Radio Frequency) 685MHz Bandwidth 3.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.49GHz Center
Bandwidth
685MHz
Filter Type
Band Pass
Ripple
2.5dB
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.370" L x 0.201" W (9.40mm x 5.10mm)
Height (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,13800 €11,38 €
251,04840 €26,21 €
500,98640 €49,32 €
1000,92770 €92,77 €
2500,85568 €213,92 €
5000,80492 €402,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,61091 €916,36 €
3.0000,57465 €1.723,95 €
4.5000,55443 €2.494,93 €
7.5000,52995 €3.974,63 €
10.5000,51441 €5.401,31 €
15.0000,49843 €7.476,45 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €