
AFAG4507-SW2 | |
|---|---|
DigiKey Part Number | 535-AFAG4507-SW2-ND |
Manufacturer | |
Manufacturer Product Number | AFAG4507-SW2 |
Description | 2.4/5GHZ WIFI FLEX ANT IPEX-1(F) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, M2M Flat Patch I-PEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 6.01dBi, 8.12dBi | |
Features | Cable - 200mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16513 € | 1.165,13 € |
| Unit Price without VAT: | 1,16513 € |
|---|---|
| Unit Price with VAT: | 1,38650 € |

