AFAG4330-SG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFAG4330-SG3
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AFAG4330-SG3

DigiKey Part Number
535-AFAG4330-SG3-ND
Manufacturer
Manufacturer Product Number
AFAG4330-SG3
Description
RF ANT 1561/1575/1602MHZ FPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch I-PEX Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.55GHz ~ 1.62GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2dBi
Features
Cable - 240mm
Termination
I-PEX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.971
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,56000 €35,60 €
251,97280 €49,32 €
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €