
AEBC1101XS-S | |
|---|---|
DigiKey Part Number | 535-AEBC1101XS-S-ND |
Manufacturer | |
Manufacturer Product Number | AEBC1101XS-S |
Description | 5G/4G/LTE CELLULAR WHIP ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.256" (133.50mm) | |
Applications | 5G, CBRS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 4,99000 € | 49,90 € |
| 50 | 4,40180 € | 220,09 € |
| 100 | 3,79050 € | 379,05 € |
| 250 | 3,65464 € | 913,66 € |
| 500 | 3,59576 € | 1.797,88 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

