



AEARBD048014-SG3 | |
|---|---|
DigiKey Part Number | AEARBD048014-SG3-ND |
Manufacturer | |
Manufacturer Product Number | AEARBD048014-SG3 |
Description | RF ANT 1561/1575/1602MHZ DOME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.610GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.78dBi, 4.27dBi, 5.65dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.551" (14.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| 10 | 30,08400 € | 300,84 € |
| 25 | 23,68920 € | 592,23 € |
| 300 | 22,75077 € | 6.825,23 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |

