AEACBx059015-C3GSW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEACBx059015-C3GSW
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACBD059015-C3GSW

DigiKey Part Number
535-14690-ND
Manufacturer
Manufacturer Product Number
AEACBD059015-C3GSW
Description
RF ANT GPS/GSM/WIFI COMB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, GPS, GSM, Wi-Fi Dome SMA Male Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.575GHz, 1.94GHz, 2.442GHz
Frequency Range
824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.484GHz
Antenna Type
Dome
Number of Bands
4
VSWR
1.5, 2
Return Loss
-
Gain
2dBi, 3dBi
Features
-
Termination
SMA Male
Ingress Protection
IP65, IP67
Mounting Type
Adhesive, Magnetic
Height (Max)
0.591" (15.00mm)
Applications
2G, 3G, GPS, GSM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,31590 €2.231,59 €
Unit Price without VAT:22,31590 €
Unit Price with VAT:26,55592 €

Other Suppliers on DigiKey

50In Stock
Ships from WEC