
ADID-R-0016 | |
|---|---|
DigiKey Part Number | 535-ADID-R-0016TR-ND - Tape & Reel (TR) 535-ADID-R-0016CT-ND - Cut Tape (CT) 535-ADID-R-0016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADID-R-0016 |
Description | RF DIPLEXER LTCC BLE/UWB 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 6.2GHz ~ 8.2GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 6.2GHz ~ 8.2GHz |
Manufacturer Abracon LLC | Low Band Attenuation (min / max dB) 20.00dB / 25.00dB |
Series | High Band Attenuation (min / max dB) 25.00dB / 45.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14840 € | 14,84 € |
| 250 | 0,13692 € | 34,23 € |
| 500 | 0,13000 € | 65,00 € |
| 1.000 | 0,12430 € | 124,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11575 € | 463,00 € |
| 8.000 | 0,11258 € | 900,64 € |
| 12.000 | 0,11099 € | 1.331,88 € |
| 20.000 | 0,10923 € | 2.184,60 € |
| 28.000 | 0,10820 € | 3.029,60 € |
| 40.000 | 0,10721 € | 4.288,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

