
ADID-R-0014 | |
|---|---|
DigiKey Part Number | 535-ADID-R-0014TR-ND - Tape & Reel (TR) 535-ADID-R-0014CT-ND - Cut Tape (CT) 535-ADID-R-0014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADID-R-0014 |
Description | RF DIPLEXER LTCC DUAL-BAND WI-FI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer Abracon LLC | Low Band Attenuation (min / max dB) 35.00dB / 42.00dB |
Series | High Band Attenuation (min / max dB) 35.00dB / 50.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,13580 € | 33,95 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,12331 € | 123,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11484 € | 459,36 € |
| 8.000 | 0,11169 € | 893,52 € |
| 12.000 | 0,11011 € | 1.321,32 € |
| 20.000 | 0,10836 € | 2.167,20 € |
| 28.000 | 0,10734 € | 3.005,52 € |
| 40.000 | 0,10636 € | 4.254,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

