
ADCT-E02R7SA857Q | |
|---|---|
DigiKey Part Number | 535-ADCT-E02R7SA857Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCT-E02R7SA857Q |
Description | CAP 850F 2.7 V THT -10% +30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 850 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.2mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 850 F | Size / Dimension 1.378" Dia x 4.331" L (35.00mm x 110.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 18,55944 € | 3.340,70 € |
| Unit Price without VAT: | 18,55944 € |
|---|---|
| Unit Price with VAT: | 22,08573 € |

