
ADCT-E02R7SA757Q | |
|---|---|
DigiKey Part Number | 535-ADCT-E02R7SA757Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCT-E02R7SA757Q |
Description | CAP 750F 2.7 V THT -10% +30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.3mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.3mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 750 F | Size / Dimension 1.378" Dia x 3.937" L (35.00mm x 100.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 14,59106 € | 2.626,39 € |
| Unit Price without VAT: | 14,59106 € |
|---|---|
| Unit Price with VAT: | 17,36336 € |

