
ADCT-E02R7SA607Q | |
|---|---|
DigiKey Part Number | 535-ADCT-E02R7SA607Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCT-E02R7SA607Q |
Description | CAP 600F 2.7 V THT -10% +30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.4mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.4mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 600 F | Size / Dimension 1.378" Dia x 3.346" L (35.00mm x 85.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 14,80306 € | 2.664,55 € |
| Unit Price without VAT: | 14,80306 € |
|---|---|
| Unit Price with VAT: | 17,61564 € |

