300 F (EDLC) Supercapacitor 2.7 V Radial, Can 2.2mOhm 500K @ 25°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCT-E02R7SA307Q

DigiKey Part Number
535-ADCT-E02R7SA307Q-ND
Manufacturer
Manufacturer Product Number
ADCT-E02R7SA307Q
Description
CAP 300F 2.7 V THT -10% +30%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 F (EDLC) Supercapacitor 2.7 V Radial, Can 2.2mOhm 500K @ 25°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.2mOhm
Manufacturer
Abracon LLC
Lifetime @ Temp.
500K @ 25°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Size / Dimension
1.378" Dia x 2.362" L (35.00mm x 60.00mm)
Capacitance
300 F
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
27011,71419 €3.162,83 €
Manufacturers Standard Package
Unit Price without VAT:11,71419 €
Unit Price with VAT:13,93989 €