
ADCS-E02R7SA657Q | |
|---|---|
DigiKey Part Number | 535-ADCS-E02R7SA657Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCS-E02R7SA657Q |
Description | CAP 650F 2.7 V THT -10%+30% |
Customer Reference | |
Detailed Description | 650 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.7mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.7mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Axial, Can - Screw Terminals |
Capacitance 650 F | Size / Dimension 2.362" Dia x 2.165" L (60.00mm x 55.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |

