
ADCS-E02R7SA208M | |
|---|---|
DigiKey Part Number | 535-ADCS-E02R7SA208M-ND |
Manufacturer | |
Manufacturer Product Number | ADCS-E02R7SA208M |
Description | CAP 2000F 2.7 V THT 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.35mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.35mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance 2000 F | Size / Dimension 2.387" Dia x 4.133" L (60.63mm x 104.97mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,33020 € | 5.433,02 € |
| Unit Price without VAT: | 54,33020 € |
|---|---|
| Unit Price with VAT: | 64,65294 € |

