


ADCR-X02R7SC106MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SC106MTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SC106MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SC106MT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 68mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 68mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSELP1062R7G20025 | Taiyo Yuden | 14 | 587-RSELP1062R7G20025-ND | 2,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,12240 € | 56,12 € |
| 100 | 1,04360 € | 104,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92540 € | 370,16 € |
| 800 | 0,88150 € | 705,20 € |
| 1.200 | 0,85950 € | 1.031,40 € |
| 2.000 | 0,83513 € | 1.670,26 € |
| 2.800 | 0,82086 € | 2.298,41 € |
| 4.000 | 0,80716 € | 3.228,64 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

