
ADCR-T02R7SA256MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA256MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA256MB |
Description | CAPACITOR 25F 2.7V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,53980 € | 76,99 € |
| 100 | 1,44070 € | 144,07 € |
| 500 | 1,27312 € | 636,56 € |
| 1.000 | 1,22119 € | 1.221,19 € |
| 2.500 | 1,16635 € | 2.915,88 € |
| 5.000 | 1,13326 € | 5.666,30 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

