
ADCR-S03R0SB505MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S03R0SB505MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SB505MB |
Description | CAPACITOR 5F 3V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,92200 € | 9,22 € |
| 50 | 0,78420 € | 39,21 € |
| 120 | 0,71058 € | 85,27 € |
| 600 | 0,61462 € | 368,77 € |
| 1.080 | 0,58906 € | 636,18 € |
| 2.520 | 0,55888 € | 1.408,38 € |
| 5.040 | 0,53901 € | 2.716,61 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |







