Parametric Equivalent

ADCR-S03R0SA605QB | |
|---|---|
DigiKey Part Number | 535-ADCR-S03R0SA605QB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA605QB |
Description | CAPACITOR 6F 3V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 3 V Radial, Can 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,08244 € | 1.169,04 € |
| Unit Price without VAT: | 1,08244 € |
|---|---|
| Unit Price with VAT: | 1,28810 € |


