
ADCR-S03R0SA306MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S03R0SA306MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA306MB |
Description | CAPACITOR 30F 3V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32828 € | 1.328,28 € |
| Unit Price without VAT: | 1,32828 € |
|---|---|
| Unit Price with VAT: | 1,58065 € |

