
ADCR-S03R0SA256MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S03R0SA256MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA256MB |
Description | CAPACITOR 25F 3V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72300 € | 17,23 € |
| 50 | 1,42120 € | 71,06 € |
| 100 | 1,35540 € | 135,54 € |
| 500 | 1,16970 € | 584,85 € |
| 1.000 | 1,12079 € | 1.120,79 € |
| 2.500 | 1,05736 € | 2.643,40 € |
| 5.000 | 1,02544 € | 5.127,20 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


