ADCR-S02R7SA504MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCR-S02R7SA504MB

DigiKey Part Number
535-ADCR-S02R7SA504MB-ND
Manufacturer
Manufacturer Product Number
ADCR-S02R7SA504MB
Description
CAPACITOR 0.5F 2.7V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
500 mF
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
500mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61000 €6,10 €
500,48900 €24,45 €
1800,41800 €75,24 €
5400,37450 €202,23 €
1.0800,35320 €381,46 €
2.5200,30808 €776,36 €
5.0400,29981 €1.511,04 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €