ADCR-S02R7SA156MB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00000 €
Datasheet
ADCR-S02R7SA504MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCR-S02R7SA156MB

DigiKey Part Number
535-ADCR-S02R7SA156MB-ND
Manufacturer
Manufacturer Product Number
ADCR-S02R7SA156MB
Description
CAPACITOR 15F 2.7V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 2.7 V Radial, Can 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
15 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,43800 €14,38 €
601,15267 €69,16 €
1201,07550 €129,06 €
5400,95211 €514,14 €
1.0200,91371 €931,98 €
2.5200,86339 €2.175,74 €
5.0400,84263 €4.246,86 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €