360 F (EDLC) Supercapacitor 2.7 V Radial, Can 5.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-T02R7SA367M

DigiKey Part Number
535-ADCN-T02R7SA367M-ND
Manufacturer
Manufacturer Product Number
ADCN-T02R7SA367M
Description
CAP 360F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
360 F (EDLC) Supercapacitor 2.7 V Radial, Can 5.4mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.4mOhm
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
360 F
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.480" (63.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2708,05989 €2.176,17 €
Unit Price without VAT:8,05989 €
Unit Price with VAT:9,59127 €