
ADCM-S07R5SA105QB | |
|---|---|
DigiKey Part Number | 535-ADCM-S07R5SA105QB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S07R5SA105QB |
Description | CAPACITOR 1F 7.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 7.5 V Radial 720mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 720mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.524" (13.30mm) | |
Size / Dimension | 0.965" L x 0.335" W (24.50mm x 8.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,30400 € | 23,04 € |
| 50 | 1,92660 € | 96,33 € |
| 149 | 1,74362 € | 259,80 € |
| 596 | 1,59522 € | 950,75 € |
| 1.043 | 1,54728 € | 1.613,81 € |
| 2.533 | 1,44799 € | 3.667,76 € |
| 5.066 | 1,41462 € | 7.166,46 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

