
ADCM-S06R0SA605RB | |
|---|---|
DigiKey Part Number | 535-ADCM-S06R0SA605RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA605RB |
Description | CAPACITOR 6F 6V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 6 V Radial 140mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.602" (15.30mm) | |
Size / Dimension | 0.807" L x 0.413" W (20.50mm x 10.50mm) | |
Height - Seated (Max) | 1.358" (34.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,45267 € | 294,32 € |
| Unit Price without VAT: | 2,45267 € |
|---|---|
| Unit Price with VAT: | 2,91868 € |



