
ADCM-S06R0SA305RB | |
|---|---|
DigiKey Part Number | 535-ADCM-S06R0SA305RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA305RB |
Description | CAPACITOR 3F 6V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 6 V Radial 230mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.602" (15.30mm) | |
Size / Dimension | 0.807" L x 0.413" W (20.50mm x 10.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,87016 € | 359,07 € |
| Unit Price without VAT: | 1,87016 € |
|---|---|
| Unit Price with VAT: | 2,22549 € |


