ADCH-S05R5SA104XB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCH-S05R5SA224WB

DigiKey Part Number
535-ADCH-S05R5SA224WB-ND
Manufacturer
Manufacturer Product Number
ADCH-S05R5SA224WB
Description
CAPACITOR 0.22F 5.5V TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 40Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +100%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
40Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.413" (10.50mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.272" (6.90mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,46100 €14,61 €
501,25080 €62,54 €
1001,16580 €116,58 €
5001,02218 €511,09 €
1.3000,96298 €1.251,87 €
2.6000,92897 €2.415,32 €
5.2000,90094 €4.684,89 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €