
ADCC-S05R5SA104XB | |
|---|---|
DigiKey Part Number | 535-ADCC-S05R5SA104XB-ND |
Manufacturer | |
Manufacturer Product Number | ADCC-S05R5SA104XB |
Description | CAPACITOR 0.1F 5.5V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +150% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52500 € | 15,25 € |
| 50 | 1,25080 € | 62,54 € |
| 100 | 1,20820 € | 120,82 € |
| 748 | 0,97021 € | 725,72 € |
| 1.496 | 0,94142 € | 1.408,36 € |
| 2.992 | 0,91375 € | 2.733,94 € |
| 5.236 | 0,89226 € | 4.671,87 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

