


ACSB-03-T | |
|---|---|
DigiKey Part Number | 535-12409-2-ND - Tape & Reel (TR) 535-12409-1-ND - Cut Tape (CT) 535-12409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSB-03-T |
Description | FERRITE BEAD 47 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A |
Datasheet | Datasheet |
EDA/CAD Models | ACSB-03-T Models |
Category | Current Rating (Max) 5A |
Manufacturer Abracon LLC | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 2-SMD, J-Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.106" (2.70mm) |
Number of Lines 1 | Size / Dimension 0.157" L x 0.122" W (4.00mm x 3.10mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7427930 | Würth Elektronik | 9.766 | 732-2376-1-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12660 € | 12,66 € |
| 250 | 0,10788 € | 26,97 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

