


ACR3705LZ | |
|---|---|
DigiKey Part Number | 535-ACR3705LZTR-ND - Tape & Reel (TR) 535-ACR3705LZCT-ND - Cut Tape (CT) 535-ACR3705LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR3705LZ |
Description | RF ANT 4G/LTE CERAMIC CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACR3705LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 4.5 | |
Return Loss | - | |
Gain | -2.47dBi, -2.49dBi, -3.46dBi, -2.42dBi, -1.67dBi, -1.13dBi, -2.46dBi, -3.77dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | 2G, 3G, 4G, GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80600 € | 38,06 € |
| 25 | 3,51400 € | 87,85 € |
| 100 | 3,19210 € | 319,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,95900 € | 1.331,55 € |
| 900 | 2,88058 € | 2.592,52 € |
| 1.350 | 2,84131 € | 3.835,77 € |
| 2.250 | 2,79780 € | 6.295,05 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |


