
ACR1004U | |
|---|---|
DigiKey Part Number | 535-ACR1004UTR-ND - Tape & Reel (TR) 535-ACR1004UCT-ND - Cut Tape (CT) 535-ACR1004UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR1004U |
Description | UWB ANT 3GHZ- 6GHZ SMD CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACR1004U Models |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | Gain 5.79dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 0.059" (1.50mm) |
Frequency (Center/Band) 4.5GHz | Applications UWB |
Frequency Range 3GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,13560 € | 28,39 € |
| 100 | 1,01270 € | 101,27 € |
| 250 | 0,95416 € | 238,54 € |
| 500 | 0,91888 € | 459,44 € |
| 1.000 | 0,91024 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86593 € | 1.731,86 € |
| 4.000 | 0,84625 € | 3.385,00 € |
| 6.000 | 0,83641 € | 5.018,46 € |
| 10.000 | 0,82549 € | 8.254,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

