


ACO-25.000MHZ-ECS | |
|---|---|
DigiKey Part Number | 535-13483-5-ND |
Manufacturer | |
Manufacturer Product Number | ACO-25.000MHZ-ECS |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACO-25.000MHZ-ECS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79047 € | 2.790,47 € |
| Unit Price without VAT: | 2,79047 € |
|---|---|
| Unit Price with VAT: | 3,32066 € |

