
ACO-2.097152MHZ | |
|---|---|
DigiKey Part Number | 535-ACO-2.097152MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ACO-2.097152MHZ |
Description | CRYSTAL OSCILLATOR 14-DIP, 4 LEA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.097152 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Frequency | Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.231" (5.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,74588 € | 2.745,88 € |
| Unit Price without VAT: | 2,74588 € |
|---|---|
| Unit Price with VAT: | 3,26760 € |

