


ACMS-1065-102-T | |
|---|---|
DigiKey Part Number | 535-ACMS-1065-102-TTR-ND - Tape & Reel (TR) 535-ACMS-1065-102-TCT-ND - Cut Tape (CT) 535-ACMS-1065-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-1065-102-T |
Description | CMC 1MH 950MA 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 950mA DCR 180mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 950mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 180mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.394" L x 0.343" W (10.00mm x 8.70mm) |
Number of Lines 2 | Height (Max) 0.256" (6.50mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,96400 € | 24,10 € |
| 50 | 0,90900 € | 45,45 € |
| 100 | 0,85700 € | 85,70 € |
| 250 | 0,79292 € | 198,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74768 € | 373,84 € |
| 1.000 | 0,70506 € | 705,06 € |
| 1.500 | 0,68129 € | 1.021,93 € |
| 2.500 | 0,65251 € | 1.631,28 € |
| 3.500 | 0,63425 € | 2.219,88 € |
| 5.000 | 0,61545 € | 3.077,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

