


ACMP-Q2012-121-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q2012-121-TTR-ND - Tape & Reel (TR) 535-ACMP-Q2012-121-TCT-ND - Cut Tape (CT) 535-ACMP-Q2012-121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q2012-121-T |
Description | CMC 400MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,33610 € | 33,61 € |
| 1.000 | 0,27637 € | 276,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25846 € | 516,92 € |
| 4.000 | 0,24576 € | 983,04 € |
| 6.000 | 0,23747 € | 1.424,82 € |
| 10.000 | 0,22745 € | 2.274,50 € |
| 14.000 | 0,22108 € | 3.095,12 € |
| 20.000 | 0,21916 € | 4.383,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

