


ACMP-9050-222-T | |
|---|---|
DigiKey Part Number | 535-ACMP-9050-222-TTR-ND - Tape & Reel (TR) 535-ACMP-9050-222-TCT-ND - Cut Tape (CT) 535-ACMP-9050-222-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-9050-222-T |
Description | CMC 2.5A 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 2.5A DCR 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,91160 € | 22,79 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,85630 € | 85,63 € |
| 250 | 0,84572 € | 211,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,80083 € | 560,58 € |
| 1.400 | 0,75522 € | 1.057,31 € |
| 2.100 | 0,72828 € | 1.529,39 € |
| 3.500 | 0,69900 € | 2.446,50 € |
| 4.900 | 0,69096 € | 3.385,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |




