


ACMP-3225-900-T | |
|---|---|
DigiKey Part Number | 535-ACMP-3225-900-TTR-ND - Tape & Reel (TR) 535-ACMP-3225-900-TCT-ND - Cut Tape (CT) 535-ACMP-3225-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-3225-900-T |
Description | CMC 1A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 1A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,27896 € | 69,74 € |
| 500 | 0,26304 € | 131,52 € |
| 1.000 | 0,24802 € | 248,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21974 € | 439,48 € |
| 4.000 | 0,21453 € | 858,12 € |
| 6.000 | 0,21057 € | 1.263,42 € |
| 10.000 | 0,20410 € | 2.041,00 € |
| 14.000 | 0,19839 € | 2.777,46 € |
| 20.000 | 0,19433 € | 3.886,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

