


ACMP-1264-252-T | |
|---|---|
DigiKey Part Number | 535-ACMP-1264-252-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMP-1264-252-T |
Description | CMC 1.8A 2LN 2.5 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 100 MHz 1.8A DCR 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.8A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 35mOhm |
Series | Voltage Rating - DC 125V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.492" L x 0.425" W (12.50mm x 10.80mm) |
Number of Lines 2 | Height (Max) 0.252" (6.40mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83766 € | 2.094,15 € |
| Unit Price without VAT: | 0,83766 € |
|---|---|
| Unit Price with VAT: | 0,99682 € |

