
ACML-0805H-102-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805H-102-TTR-ND - Tape & Reel (TR) 535-ACML-0805H-102-TCT-ND - Cut Tape (CT) 535-ACML-0805H-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805H-102-T |
Description | BEAD 1000 OHMS @ 100MHZ 1.000 A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08760 € | 8,76 € |
| 250 | 0,07496 € | 18,74 € |
| 500 | 0,06626 € | 33,13 € |
| 1.000 | 0,05818 € | 58,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04367 € | 174,68 € |
| 8.000 | 0,04327 € | 346,16 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



