


ACML-0805-151-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-151-TTR-ND - Tape & Reel (TR) 535-ACML-0805-151-TCT-ND - Cut Tape (CT) 535-ACML-0805-151-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-151-T |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-151-T Models |
Category | Current Rating (Max) 800mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02820 € | 7,05 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02228 € | 22,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01720 € | 68,80 € |
| 8.000 | 0,01492 € | 119,36 € |
| 12.000 | 0,01366 € | 163,92 € |
| 20.000 | 0,01283 € | 256,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

