


ACML-0805-101-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-101-TTR-ND - Tape & Reel (TR) 535-ACML-0805-101-TCT-ND - Cut Tape (CT) 535-ACML-0805-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-101-T |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-101-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,02904 € | 7,26 € |
| 500 | 0,02588 € | 12,94 € |
| 1.000 | 0,02293 € | 22,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01767 € | 70,68 € |
| 8.000 | 0,01532 € | 122,56 € |
| 12.000 | 0,01416 € | 169,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


